CANbus Transceiver Interface 20-DFN (13x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD341SCAN

DigiKey Part Number
2725-TD341SCANTR-ND - Tape & Reel (TR)
2725-TD341SCANCT-ND - Cut Tape (CT)
2725-TD341SCANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TD341SCAN
Description
CAN DIGITAL ISOLATOR 3000VDC CHA
Customer Reference
Detailed Description
CANbus Transceiver Interface 20-DFN (13x10)
Datasheet
 Datasheet
EDA/CAD Models
TD341SCAN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Protocol
CANbus
Function
Transceiver
Interface
-
Standards
-
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
50 mA
Operating Temperature
-40°C ~ 105°C
Package / Case
20-BDFN
Supplier Device Package
20-DFN (13x10)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
300kr.11.71967kr.3,515.90
Manufacturers Standard Package
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.11.71967kr.3,515.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.71967
Unit Price with VAT:kr.14.64959