


TD301D485H-E | |
|---|---|
DigiKey Part Number | 2725-TD301D485H-E-ND |
Manufacturer | |
Manufacturer Product Number | TD301D485H-E |
Description | RS485 DIGITAL ISOLATOR 3000VDC C |
Customer Reference | |
Detailed Description | RS485 Transceiver RS485, UART Interface |
Datasheet | Datasheet |
Category | Interface RS485, UART |
Manufacturer Mornsun America, LLC | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tube | Current - Supply 130 mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Protocol RS485 | Package / Case 10-DIP Module, 8 Leads |
Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.24000 | kr.30.24 |
| Unit Price without VAT: | kr.30.24000 |
|---|---|
| Unit Price with VAT: | kr.37.80000 |

