Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LO10-13B05

DigiKey Part Number
2725-LO10-13B05-ND
Manufacturer
Manufacturer Product Number
LO10-13B05
Description
AC/DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Manufacturer
Mornsun America, LLC
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Tray
Efficiency
78%
Part Status
Not For New Designs
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Size / Dimension
2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm)
Voltage - Output 1
5V
Standard Number
60335-1; 62368-1
Current - Output 1
2 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM15E-05SK/OFRecom Power139945-RACM15E-05SK/OF-NDkr.67.01000Similar
RS-15-5MEAN WELL USA Inc.5831866-4133-NDkr.54.52000Similar
TPP 15-105A-JTraco Power61951-1185-NDkr.255.06000Similar
ZWS10C-5TDK-Lambda1285-ZWS10C-5-NDkr.177.90000Similar
In-Stock: 166
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
26kr.27.63038kr.718.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.63038
Unit Price with VAT:kr.34.53798