


LM350-22B36R2 | |
|---|---|
DigiKey Part Number | 2725-LM350-22B36R2-ND |
Manufacturer | |
Manufacturer Product Number | LM350-22B36R2 |
Description | AC/DC CONVERTER 36V 349W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 176 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 176 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.66000 | kr.129.66 |
| Unit Price without VAT: | kr.129.66000 |
|---|---|
| Unit Price with VAT: | kr.162.07500 |

