


LM350-22B12R2-CQ | |
|---|---|
DigiKey Part Number | 2725-LM350-22B12R2-CQ-ND |
Manufacturer | |
Manufacturer Product Number | LM350-22B12R2-CQ |
Description | AC/DC CONVERTER 12V 348W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 176 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85.5% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 176 ~ 264 VAC, 240 ~ 370 VDC | Size / Dimension 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 29 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.17000 | kr.201.17 |
| Unit Price without VAT: | kr.201.17000 |
|---|---|
| Unit Price with VAT: | kr.251.46250 |

