LM25-23B48 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 2
Unit Price: kr.93.64000
Datasheet

Similar


DComponents
In Stock: 4
Unit Price: kr.96.69000
Datasheet

Similar


TDK-Lambda
In Stock: 126
Unit Price: kr.238.32000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 120
Unit Price: kr.67.20000
Datasheet
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LM25-23B48

DigiKey Part Number
2725-LM25-23B48-ND
Manufacturer
Manufacturer Product Number
LM25-23B48
Description
AC/DC CONVERTER 48V 27W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CB, CCC, CE, UL
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
570 mA
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMES25-48S277NZDComponents25245-AMES25-48S277NZ-NDkr.93.64000Similar
AMES25-48S277NZ-PDComponents45245-AMES25-48S277NZ-P-NDkr.96.69000Similar
LS25-48TDK-Lambda126285-1889-NDkr.238.32000Similar
RS-25-48MEAN WELL USA Inc.1201866-4144-NDkr.67.20000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.35.82000kr.35.82
Unit Price without VAT:kr.35.82000
Unit Price with VAT:kr.44.77500