


LM25-23B12 | |
|---|---|
DigiKey Part Number | 2725-LM25-23B12-ND |
Manufacturer | |
Manufacturer Product Number | LM25-23B12 |
Description | AC/DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CCC, CE, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 2.1 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ACPW_12S4 | GAPTEC Electronic | 73 | 3182-25ACPW_12S4-ND | kr.79.69000 | Similar |
| AMES25-12S277NZ | DComponents | 6 | 5245-AMES25-12S277NZ-ND | kr.89.14000 | Similar |
| AMES25-12S277NZ-P | DComponents | 3 | 5245-AMES25-12S277NZ-P-ND | kr.92.06000 | Similar |
| LS25-12 | TDK-Lambda | 2.412 | 285-1884-ND | kr.163.38000 | Similar |
| RS-25-12 | MEAN WELL USA Inc. | 842 | 1866-4140-ND | kr.67.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.09000 | kr.55.09 |
| Unit Price without VAT: | kr.55.09000 |
|---|---|
| Unit Price with VAT: | kr.68.86250 |


