
VRB2403LD-50WHR3 | |
|---|---|
DigiKey Part Number | 2725-VRB2403LD-50WHR3-ND |
Manufacturer | |
Manufacturer Product Number | VRB2403LD-50WHR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 33 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 10A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.10000 | kr.139.10 |
| Unit Price without VAT: | kr.139.10000 |
|---|---|
| Unit Price with VAT: | kr.173.87500 |

