
LDE45-20B48 | |
|---|---|
DigiKey Part Number | 2725-LDE45-20B48-ND |
Manufacturer | |
Manufacturer Product Number | LDE45-20B48 |
Description | AC/DC CONVERTER 48V 45W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 940mA 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LDE45-20B48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 940mA | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.47.54800 | kr.713.22 |
| Unit Price without VAT: | kr.47.54800 |
|---|---|
| Unit Price with VAT: | kr.59.43500 |

