


LD03-23B24R2 | |
|---|---|
DigiKey Part Number | 2725-LD03-23B24R2-ND |
Manufacturer | |
Manufacturer Product Number | LD03-23B24R2 |
Description | AC/DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 79% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 125mA | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMEM3-24S277HAVZ | DComponents | 0 | 5245-AMEM3-24S277HAVZ-ND | kr.31.36935 | Similar |
| AMEM3-24S277HAVZ-B | DComponents | 0 | 2721-AMEM3-24S277HAVZ-B-ND | kr.0.00000 | Similar |
| BAC3S24DC | Murata Power Solutions Inc. | 9 | 811-BAC3S24DC-ND | kr.73.92000 | Similar |
| KWS5A-24 | TDK-Lambda | 0 | 285-2496-ND | kr.199.08000 | Similar |
| RAC03-24SK | Recom Power | 1.314 | 945-3445-ND | kr.47.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

