
K7815-500R3 | |
|---|---|
DigiKey Part Number | 2725-K7815-500R3-ND |
Manufacturer | |
Manufacturer Product Number | K7815-500R3 |
Description | DC DC CONVERTER +/-15V 9.8W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V, -15V 500mA, 150mA 8V, 19V - 21V, 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 150mA |
Manufacturer Mornsun America, LLC | Power (Watts) 9.8 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V, 19V | Package / Case 3-SIP Module |
Voltage - Input (Max) 21V, 36V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-7815-0.5 | Recom Power | 580 | 945-1033-ND | kr.58.14000 | Similar |
| R-78E15-0.5 | Recom Power | 826 | 945-2640-5-ND | kr.22.95000 | Similar |
| R-78K15-0.5 | Recom Power | 310 | 945-R-78K15-0.5-ND | kr.18.07000 | Similar |
| TSR 0.5-24150 | Traco Power | 96 | 1951-2520-ND | kr.43.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

