Linear Regulator Replacement DC DC Converter 1 Output 12V, -12V 500mA, 150mA 15V, 8V - 36V, 24V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7812-500R3-LB

DigiKey Part Number
2725-K7812-500R3-LB-ND
Manufacturer
Manufacturer Product Number
K7812-500R3-LB
Description
LINEAR REGULATOR REPLACEMENT DC
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V, -12V 500mA, 150mA 15V, 8V - 36V, 24V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA, 150mA
Manufacturer
Mornsun America, LLC
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Efficiency
94%
Type
Linear Regulator Replacement
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
15V, 8V
Size / Dimension
0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)
Voltage - Input (Max)
36V, 24V
Approval Agency
CE
Voltage - Output 1
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-78K12-0.5Recom Power3.626945-R-78K12-0.5-NDkr.18.07000Similar
TSR 0.5-24120Traco Power01951-2639-NDkr.34.87000Similar
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500