
K7812-3AR3 | |
|---|---|
DigiKey Part Number | 2725-K7812-3AR3-ND |
Manufacturer | |
Manufacturer Product Number | K7812-3AR3 |
Description | DC DC CONVERTER 12V 36W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 16V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer Mornsun America, LLC | Power (Watts) 36 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 97% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16V | Package / Case 12-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-6112D | Recom Power | 0 | R-6112D-ND | kr.130.50267 | Similar |
| R-6212P | Recom Power | 350 | 945-1602-5-ND | kr.148.61000 | Similar |
| R-7312P | Recom Power | 260 | 945-1729-5-ND | kr.194.13000 | Similar |
| TSR 1-24120 | Traco Power | 7.440 | 1951-2739-ND | kr.39.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.21.38267 | kr.320.74 |
| Unit Price without VAT: | kr.21.38267 |
|---|---|
| Unit Price with VAT: | kr.26.72834 |

