Similar
Similar
Similar

K7805T-1000R3 | |
|---|---|
DigiKey Part Number | 2725-K7805T-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K7805T-1000R3 |
Description | DC DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Mornsun America, LLC | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 93% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC6-2405SR-E | TDK-Lambda | 626 | 445-3292-ND | kr.144.04000 | Similar |
| R-78AA5.0-1.0SMD | Recom Power | 185 | 945-3274-ND | kr.68.79000 | Similar |
| TSR 1-2450SM | Traco Power | 3.567 | 1951-2524-ND | kr.66.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.13.22500 | kr.423.20 |
| 64 | kr.13.01094 | kr.832.70 |
| 96 | kr.12.88667 | kr.1,237.12 |
| 160 | kr.12.73269 | kr.2,037.23 |
| 224 | kr.12.63161 | kr.2,829.48 |
| 320 | kr.12.52566 | kr.4,008.21 |
| Unit Price without VAT: | kr.13.22500 |
|---|---|
| Unit Price with VAT: | kr.16.53125 |




