
K7805MT-500R4 | |
|---|---|
DigiKey Part Number | 2725-K7805MT-500R4TR-ND - Tape & Reel (TR) 2725-K7805MT-500R4CT-ND - Cut Tape (CT) 2725-K7805MT-500R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7805MT-500R4 |
Description | DC DC CONVERTER +/-5V 4W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 500mA, 300mA 6.5V, 7V - 36V, 31V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 300mA |
Manufacturer Mornsun America, LLC | Power (Watts) 4 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 6.5V, 7V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V, 31V | Size / Dimension 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG3-24-05SR | TDK-Lambda | 1 | 285-CCG3-24-05SR-ND | kr.121.92000 | Similar |
| RPX-1.0-R | Recom Power | 11.509 | 945-RPX-1.0-RCT-ND | kr.22.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.15108 | kr.2,460.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.37503 | kr.2,550.01 |
| 800 | kr.6.27145 | kr.5,017.16 |
| 1.200 | kr.6.21156 | kr.7,453.87 |
| 2.000 | kr.6.15107 | kr.12,302.14 |
| Unit Price without VAT: | kr.6.15108 |
|---|---|
| Unit Price with VAT: | kr.7.68885 |





