
K7803W-500R3 | |
|---|---|
DigiKey Part Number | 2725-K7803W-500R3-ND |
Manufacturer | |
Manufacturer Product Number | K7803W-500R3 |
Description | DC/DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 86% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Min) 4.75V | Approval Agency CE, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG1R5-24-03SF | TDK-Lambda | 2 | 285-CCG1R5-24-03SF-ND | kr.95.29000 | Similar |
| R-78W3.3-0.5 | Recom Power | 766 | 945-2270-ND | kr.65.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

