
URB2405JT-15W | |
|---|---|
DigiKey Part Number | 2725-URB2405JT-15W-ND |
Manufacturer | |
Manufacturer Product Number | URB2405JT-15W |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 15-SMD Module | |
Size / Dimension | 1.52" L x 1.07" W x 0.24" H (38.7mm x 27.2mm x 6.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.94000 | kr.79.94 |
| Unit Price without VAT: | kr.79.94000 |
|---|---|
| Unit Price with VAT: | kr.99.92500 |

