
F0303XT-1WR3-TR | |
|---|---|
DigiKey Part Number | 2725-F0303XT-1WR3-TR-ND - Tape & Reel (TR) 2725-F0303XT-1WR3-TRCT-ND - Cut Tape (CT) 2725-F0303XT-1WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0303XT-1WR3-TR |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 99 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.43840 | kr.6,219.20 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |

