Similar
Similar
Similar

A1212XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-A1212XT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | A1212XT-1WR3 |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UL |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1LS-1212DLPZ | DComponents | 3 | 5245-AM1LS-1212DLPZ-ND | kr.22.70000 | Similar |
| NTV1212MC | Murata Power Solutions Inc. | 728 | 811-1700-5-ND | kr.73.16000 | Similar |
| R1D-1212/HP | Recom Power | 64 | 945-3291-ND | kr.63.46000 | Similar |
| TES 1-1222 | Traco Power | 743 | 1951-2456-ND | kr.48.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.11.22781 | kr.359.29 |
| Unit Price without VAT: | kr.11.22781 |
|---|---|
| Unit Price with VAT: | kr.14.03476 |





