
MPQ9841GL-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9841GL-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9841GL-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9841GL-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9841GL-AEC1-P |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9841GL-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.12000 | kr.24.12 |
| 10 | kr.18.17600 | kr.181.76 |
| 25 | kr.16.69520 | kr.417.38 |
| 100 | kr.15.06660 | kr.1,506.66 |
| 250 | kr.14.28984 | kr.3,572.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.82184 | kr.6,910.92 |
| 1.000 | kr.13.43658 | kr.13,436.58 |
| 1.500 | kr.13.24365 | kr.19,865.48 |
| 2.500 | kr.13.02982 | kr.32,574.55 |
| 3.500 | kr.12.90485 | kr.45,166.97 |
| 5.000 | kr.12.78476 | kr.63,923.80 |
| Unit Price without VAT: | kr.24.12000 |
|---|---|
| Unit Price with VAT: | kr.30.15000 |

