
MPQ9840GLE-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9840GLE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9840GLE-5-AEC1-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ9840GLE-5-AEC1-P |
Description | IC REG BUCK 5V 3.5A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GLE-5-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 350kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ9840GLE-5-AEC1-Z | Monolithic Power Systems Inc. | 4.452 | 1589-MPQ9840GLE-5-AEC1-ZCT-ND | kr.22.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.81000 | kr.24.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.70838 | kr.7,354.19 |
| Unit Price without VAT: | kr.24.81000 |
|---|---|
| Unit Price with VAT: | kr.31.01250 |

