Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ8632HGLE-10-P | |
|---|---|
DigiKey Part Number | 1589-1333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8632HGLE-10-P |
Description | IC REG BUCK ADJ 10A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8632HGLE-10-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.36134 | kr.9,180.67 |
| 1.000 | kr.17.87507 | kr.17,875.07 |
| 1.500 | kr.17.63161 | kr.26,447.41 |
| 2.500 | kr.17.36192 | kr.43,404.80 |
| 3.500 | kr.17.20435 | kr.60,215.23 |
| Unit Price without VAT: | kr.18.36134 |
|---|---|
| Unit Price with VAT: | kr.22.95168 |




