
MPQ8623GD-Z | |
|---|---|
DigiKey Part Number | 1589-1970-2-ND - Tape & Reel (TR) 1589-1970-1-ND - Cut Tape (CT) 1589-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8623GD-Z |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8623GD-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 660kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.81000 | kr.24.81 |
| 10 | kr.18.72400 | kr.187.24 |
| 25 | kr.17.19680 | kr.429.92 |
| 100 | kr.15.52180 | kr.1,552.18 |
| 250 | kr.14.72248 | kr.3,680.62 |
| 500 | kr.14.61288 | kr.7,306.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.17346 | kr.65,867.30 |
| Unit Price without VAT: | kr.24.81000 |
|---|---|
| Unit Price with VAT: | kr.31.01250 |






