MPQ8612GL-12-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8612GL-12-P

DigiKey Part Number
1589-1319-2-ND - Tape & Reel (TR)
1589-1319-1-ND - Cut Tape (CT)
1589-1319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8612GL-12-P
Description
IC REG BUCK ADJ 12A 14QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.608V 1 Output 12A 14-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8612GL-12-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
300kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.49000kr.31.49
10kr.23.96800kr.239.68
25kr.22.09040kr.552.26
100kr.20.02690kr.2,002.69
250kr.19.04332kr.4,760.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.45030kr.9,225.15
1.000kr.17.96224kr.17,962.24
1.500kr.17.71785kr.26,576.77
2.500kr.17.44694kr.43,617.35
3.500kr.17.28870kr.60,510.45
Manufacturers Standard Package
Unit Price without VAT:kr.31.49000
Unit Price with VAT:kr.39.36250