Direct

MPQ7930GUTE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7930GUTE-0000-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ7930GUTE-0000-AEC1-P |
Description | IC REG BUCK PROG 32TQFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.206V 1 Output 1A, 1A, 3A, 3A, 4A, 4A 32-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ7930GUTE-0000-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ7930GUTE-0000-AEC1-ZTR-ND | kr.23.37309 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.42156 | kr.13,210.78 |
| 1.000 | kr.25.76348 | kr.25,763.48 |
| 1.500 | kr.25.43393 | kr.38,150.89 |
| 2.500 | kr.25.06892 | kr.62,672.30 |
| Unit Price without VAT: | kr.26.42156 |
|---|---|
| Unit Price with VAT: | kr.33.02695 |



