
MPQ6653AGJ-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6653AGJ-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6653AGJ-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6653AGJ-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6653AGJ-0000-AEC1-P |
Description | 35V/1.2A, SINGLE-PHASE BLDC MOTO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.2A | |
Voltage - Supply | 3.5V ~ 35V | |
Voltage - Load | 3.5V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.70000 | kr.16.70 |
| 10 | kr.12.42900 | kr.124.29 |
| 25 | kr.11.36400 | kr.284.10 |
| 100 | kr.10.19200 | kr.1,019.20 |
| 250 | kr.9.63304 | kr.2,408.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.29612 | kr.4,648.06 |
| 1.000 | kr.9.01882 | kr.9,018.82 |
| 1.500 | kr.8.87991 | kr.13,319.87 |
| 2.500 | kr.8.72599 | kr.21,814.97 |
| 3.500 | kr.8.63609 | kr.30,226.31 |
| 5.000 | kr.8.54961 | kr.42,748.05 |
| Unit Price without VAT: | kr.16.70000 |
|---|---|
| Unit Price with VAT: | kr.20.87500 |

