


MPQ6614GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6614GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6614GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6614GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6614GDE-AEC1-P |
Description | 35V, H-BRIDGE DC MOTOR DRIVER, A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6614GDE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 5V ~ 35V | |
Voltage - Load | 5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN | |
Supplier Device Package | 8-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 |
| 10 | kr.12.41000 | kr.124.10 |
| 25 | kr.11.34440 | kr.283.61 |
| 100 | kr.10.17290 | kr.1,017.29 |
| 250 | kr.9.61412 | kr.2,403.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.27730 | kr.4,638.65 |
| 1.000 | kr.9.00007 | kr.9,000.07 |
| 1.500 | kr.8.86123 | kr.13,291.85 |
| 2.500 | kr.8.70742 | kr.21,768.55 |
| 3.500 | kr.8.61748 | kr.30,161.18 |
| 5.000 | kr.8.53102 | kr.42,655.10 |
| Unit Price without VAT: | kr.16.64000 |
|---|---|
| Unit Price with VAT: | kr.20.80000 |


