


MPQ6612AGLE-D-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6612AGLE-D-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6612AGLE-D-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6612AGLE-D-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6612AGLE-D-AEC1-P |
Description | 40V, 5A, H-BRIDGE DC MOTOR DRIVE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 18-QFN (3x4) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 40V |
Part Status Active | Voltage - Load 4V ~ 40V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount, Wettable Flank |
Interface PWM | Package / Case 18-PowerVFQFN |
Technology Power MOSFET | Supplier Device Package 18-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.85000 | kr.28.85 |
| 10 | kr.21.85200 | kr.218.52 |
| 25 | kr.20.11200 | kr.502.80 |
| 100 | kr.18.19670 | kr.1,819.67 |
| 250 | kr.17.28420 | kr.4,321.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.73382 | kr.8,366.91 |
| 1.000 | kr.16.28095 | kr.16,280.95 |
| 1.500 | kr.16.05419 | kr.24,081.28 |
| 2.500 | kr.15.80293 | kr.39,507.32 |
| 3.500 | kr.15.65604 | kr.54,796.14 |
| Unit Price without VAT: | kr.28.85000 |
|---|---|
| Unit Price with VAT: | kr.36.06250 |





