Direct

MPQ6519GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6519GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6519GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6519GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6519GR-AEC1-Z |
Description | IC CURRENT REGULATOR 2% 19QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 5A 19-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±2% | |
Voltage - Input | 3V ~ 28V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.77000 | kr.22.77 |
| 10 | kr.17.15100 | kr.171.51 |
| 25 | kr.15.74040 | kr.393.51 |
| 100 | kr.14.19130 | kr.1,419.13 |
| 250 | kr.13.45264 | kr.3,363.16 |
| 500 | kr.13.00732 | kr.6,503.66 |
| 1.000 | kr.12.64090 | kr.12,640.90 |
| 2.500 | kr.12.25404 | kr.30,635.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.02094 | kr.60,104.70 |
| Unit Price without VAT: | kr.22.77000 |
|---|---|
| Unit Price with VAT: | kr.28.46250 |


