
MPQ5031GRE-0013-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5031GRE-0013-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5031GRE-0013-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5031GRE-0013-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5031GRE-0013-AEC1-P |
Description | SINGLE-PORT USB PD CONTROLLER FO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 20-PowerVFQFN |
Applications USB, Type-C Controller | Supplier Device Package 20-QFN (4x4) |
Current - Supply 3.5mA | Base Product Number |
Voltage - Supply 3.3V ~ 5.5V, 4.6V ~ 21V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ5031GRE-0013-AEC1-Z | Monolithic Power Systems Inc. | 4.992 | 1589-MPQ5031GRE-0013-AEC1-ZCT-ND | kr.13.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.11.61500 | kr.116.15 |
| 25 | kr.10.60560 | kr.265.14 |
| 100 | kr.9.49800 | kr.949.80 |
| 250 | kr.8.96984 | kr.2,242.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.65118 | kr.4,325.59 |
| 1.000 | kr.8.38890 | kr.8,388.90 |
| 1.500 | kr.8.25759 | kr.12,386.39 |
| 2.500 | kr.8.11211 | kr.20,280.27 |
| 3.500 | kr.8.02704 | kr.28,094.64 |
| 5.000 | kr.7.94526 | kr.39,726.30 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

