USB, Type-C Controller PMIC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5031GRE-0001-AEC1-P

DigiKey Part Number
1589-MPQ5031GRE-0001-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ5031GRE-0001-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ5031GRE-0001-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5031GRE-0001-AEC1-P
Description
SINGLE-PORT USB PD CONTROLLER FO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Monolithic Power Systems Inc.
Grade
Automotive
Series
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
20-PowerVFQFN
Applications
USB, Type-C Controller
Supplier Device Package
20-QFN (4x4)
Current - Supply
3.5mA
Base Product Number
Voltage - Supply
3.3V ~ 5.5V, 4.6V ~ 21V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ5031GRE-0001-AEC1-ZMonolithic Power Systems Inc.1.4091589-MPQ5031GRE-0001-AEC1-ZCT-NDkr.13.31000Direct
In-Stock: 430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.11.61500kr.116.15
25kr.10.60560kr.265.14
100kr.9.49800kr.949.80
250kr.8.96984kr.2,242.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.65118kr.4,325.59
1.000kr.8.38890kr.8,388.90
1.500kr.8.25759kr.12,386.39
2.500kr.8.11211kr.20,280.27
3.500kr.8.02704kr.28,094.64
5.000kr.7.94526kr.39,726.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500