
MPQ5029GD-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5029GD-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5029GD-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5029GD-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5029GD-AEC1-P |
Description | IC REG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 14-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5029GD-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 175µA | |
Voltage - Supply | 3V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.14.84800 | kr.148.48 |
| 25 | kr.12.67480 | kr.316.87 |
| 100 | kr.10.21370 | kr.1,021.37 |
| 250 | kr.9.00560 | kr.2,251.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.83670 | kr.4,418.35 |
| 1.000 | kr.8.56984 | kr.8,569.84 |
| 1.500 | kr.8.43617 | kr.12,654.26 |
| 2.500 | kr.8.28810 | kr.20,720.25 |
| 3.500 | kr.8.20155 | kr.28,705.42 |
| 5.000 | kr.8.11832 | kr.40,591.60 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |

