
MPQ4576GQBE-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4576GQBE-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4576GQBE-Z |
Description | IC REG BUCK ADJ 600MA 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 54V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.24054 | kr.61,202.70 |
| Unit Price without VAT: | kr.12.24054 |
|---|---|
| Unit Price with VAT: | kr.15.30068 |

