
MPQ4576GQBE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4576GQBE-PTR-ND - Tape & Reel (TR) 1589-MPQ4576GQBE-PCT-ND - Cut Tape (CT) 1589-MPQ4576GQBE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4576GQBE-P |
Description | IC REG BUCK ADJ 600MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4576GQBE-P Models |
Category | Voltage - Output (Max) 54V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| 10 | kr.17.55700 | kr.175.57 |
| 25 | kr.16.11200 | kr.402.80 |
| 100 | kr.14.52630 | kr.1,452.63 |
| 250 | kr.13.77020 | kr.3,442.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.31446 | kr.6,657.23 |
| 1.000 | kr.12.93942 | kr.12,939.42 |
| 1.500 | kr.12.75150 | kr.19,127.25 |
| 2.500 | kr.12.54345 | kr.31,358.62 |
| 3.500 | kr.12.42174 | kr.43,476.09 |
| 5.000 | kr.12.30475 | kr.61,523.75 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |

