Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4572GQB-AEC1-P

DigiKey Part Number
1589-MPQ4572GQB-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4572GQB-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4572GQB-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4572GQB-AEC1-P
Description
IC REG BUCK ADJ 2A 12QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4572GQB-AEC1-P Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4572GQB-PMonolithic Power Systems Inc.6531589-MPQ4572GQB-PCT-NDkr.3.23000Parametric Equivalent
In-Stock: 433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.64000kr.27.64
10kr.20.92800kr.209.28
25kr.19.25320kr.481.33
100kr.17.41150kr.1,741.15
250kr.16.53344kr.4,133.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.00406kr.8,002.03
1.000kr.15.56825kr.15,568.25
1.500kr.15.35015kr.23,025.22
2.500kr.15.10837kr.37,770.93
3.500kr.14.96709kr.52,384.82
Manufacturers Standard Package
Unit Price without VAT:kr.27.64000
Unit Price with VAT:kr.34.55000