MPQ4571GQBE-AEC1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4571GQBE-AEC1-P

DigiKey Part Number
1589-MPQ4571GQBE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4571GQBE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4571GQBE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4571GQBE-AEC1-P
Description
IC REG BUCK ADJ 1A 12QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4571GQBE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
400kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.44000kr.28.44
10kr.21.57500kr.215.75
25kr.19.85840kr.496.46
100kr.17.97030kr.1,797.03
250kr.17.07004kr.4,267.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.52786kr.8,263.93
1.000kr.16.08146kr.16,081.46
1.500kr.15.85780kr.23,786.70
2.500kr.15.61014kr.39,025.35
3.500kr.15.46537kr.54,128.79
Manufacturers Standard Package
Unit Price without VAT:kr.28.44000
Unit Price with VAT:kr.35.55000