
MP1921HS-A-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1921HS-A-LF-ZTR-ND - Tape & Reel (TR) 1589-MP1921HS-A-LF-ZCT-ND - Cut Tape (CT) 1589-MP1921HS-A-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1921HS-A-LF-Z |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP1921HS-A-LF-Z Models |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 12ns, 9ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.7.50700 | kr.75.07 |
| 25 | kr.6.81440 | kr.170.36 |
| 100 | kr.6.05530 | kr.605.53 |
| 250 | kr.5.69384 | kr.1,423.46 |
| 500 | kr.5.47560 | kr.2,737.80 |
| 1.000 | kr.5.43211 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.10644 | kr.12,766.10 |
| 5.000 | kr.4.99222 | kr.24,961.10 |
| 7.500 | kr.4.93502 | kr.37,012.65 |
| 12.500 | kr.4.87165 | kr.60,895.62 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

