Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 25-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4491MGRE-AEC1-P

DigiKey Part Number
MPQ4491MGRE-AEC1-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4491MGRE-AEC1-P
Description
IC REG BUCK 5V 2.5A 25QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 25-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
Selectable
Part Status
Not For New Designs
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
7V
Supplier Device Package
25-QFN (4x4)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.91550kr.8,457.75
1.000kr.16.45953kr.16,459.53
1.500kr.16.23116kr.24,346.74
2.500kr.15.97807kr.39,945.18
3.500kr.15.83027kr.55,405.94
Manufacturers Standard Package
Unit Price without VAT:kr.16.91550
Unit Price with VAT:kr.21.14438