
MPQ4470AGL-P | |
|---|---|
DigiKey Part Number | 1589-1303-2-ND - Tape & Reel (TR) 1589-1303-1-ND - Cut Tape (CT) 1589-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4470AGL-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4470AGL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4470AGL-AEC1-P | Monolithic Power Systems Inc. | 967 | 1589-1302-1-ND | kr.50.91000 | Parametric Equivalent |
| MPQ4470AGL-AEC1-Z | Monolithic Power Systems Inc. | 912 | 1589-1798-1-ND | kr.48.82000 | Parametric Equivalent |
| MPQ4470GL-AEC1-Z | Monolithic Power Systems Inc. | 4.723 | 1589-1799-1-ND | kr.48.82000 | Parametric Equivalent |
| MPQ4470GL-P | Monolithic Power Systems Inc. | 1.324 | 1589-1800-1-ND | kr.38.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.77000 | kr.45.77 |
| 10 | kr.35.30100 | kr.353.01 |
| 25 | kr.32.67880 | kr.816.97 |
| 100 | kr.29.79550 | kr.2,979.55 |
| 250 | kr.28.90660 | kr.7,226.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.59206 | kr.13,796.03 |
| 1.000 | kr.26.91013 | kr.26,910.13 |
| 1.500 | kr.26.56857 | kr.39,852.86 |
| Unit Price without VAT: | kr.45.77000 |
|---|---|
| Unit Price with VAT: | kr.57.21250 |










