
MPQ4436BGRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4436BGRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4436BGRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4436BGRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4436BGRE-AEC1-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Category | Voltage - Output (Max) 42.75V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Max) 45V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4316AGRE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4316AGRE-AEC1-PCT-ND | kr.35.57000 | Parametric Equivalent |
| MPQ4316AGRE-AEC1-Z | Monolithic Power Systems Inc. | 9.578 | 1589-MPQ4316AGRE-AEC1-ZCT-ND | kr.33.41000 | Parametric Equivalent |
| MPQ4316GRE-AEC1-Z | Monolithic Power Systems Inc. | 2.530 | 1589-MPQ4316GRE-AEC1-ZCT-ND | kr.33.41000 | Parametric Equivalent |
| MPQ4436BGRE-AEC1-P | Monolithic Power Systems Inc. | 1.500 | 1589-MPQ4436BGRE-AEC1-PCT-ND | kr.37.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.27.16100 | kr.271.61 |
| 25 | kr.25.06840 | kr.626.71 |
| 100 | kr.22.76310 | kr.2,276.31 |
| 250 | kr.21.82532 | kr.5,456.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.19.53577 | kr.97,678.85 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |

