
MPQ4425AGQBE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4425AGQBE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4425AGQBE-AEC1-P |
Description | IC LED DRVR RGLTR PWM 1.5A 13QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4425AGQBE-AEC1-P Models |
Category | Frequency 2.2MHz |
Manufacturer Monolithic Power Systems Inc. | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 13-PowerVQFN |
Voltage - Supply (Min) 4V | Supplier Device Package 13-QFN (2.5x3) |
Voltage - Supply (Max) 36V | Base Product Number |
Current - Output / Channel 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.35556 | kr.9,177.78 |
| Unit Price without VAT: | kr.18.35556 |
|---|---|
| Unit Price with VAT: | kr.22.94445 |

