Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4425AGQB-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4425AGQB-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4425AGQB-Z |
Description | IC LED DRVR RGLTR PWM 1.5A 13QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4425AGQB-Z Models |
Category | Frequency 2.2MHz |
Manufacturer Monolithic Power Systems Inc. | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 13-PowerVQFN |
Voltage - Supply (Min) 4V | Supplier Device Package 13-QFN (2.5x3) |
Voltage - Supply (Max) 36V | Base Product Number |
Current - Output / Channel 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4425AGQB-P | Monolithic Power Systems Inc. | 0 | 1589-MP4425AGQB-PCT-ND | kr.12.39978 | Parametric Equivalent |
| MP4425AGQB-Z | Monolithic Power Systems Inc. | 0 | 1589-MP4425AGQB-ZCT-ND | kr.9.84575 | Parametric Equivalent |
| MP4425MGQB-P | Monolithic Power Systems Inc. | 0 | MP4425MGQB-P-ND | kr.12.71030 | Parametric Equivalent |
| MP4425MGQB-Z | Monolithic Power Systems Inc. | 0 | MP4425MGQB-Z-ND | kr.10.44919 | Parametric Equivalent |
| MP7235GQBE-P | Monolithic Power Systems Inc. | 1.485 | 1589-MP7235GQBE-PCT-ND | kr.20.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.39638 | kr.56,981.90 |
| Unit Price without VAT: | kr.11.39638 |
|---|---|
| Unit Price with VAT: | kr.14.24548 |


