
MPQ5068GQV-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5068GQV-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5068GQV-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5068GQV-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5068GQV-AEC1-P |
Description | 28V, 8A, 7M, RDS(ON) HOT-SWAP PR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5068GQV-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | - | |
Features | Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate | |
Voltage - Supply | 6V ~ 28V | |
Current - Output (Max) | 8A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.26000 | kr.35.26 |
| 10 | kr.26.95000 | kr.269.50 |
| 25 | kr.24.87560 | kr.621.89 |
| 100 | kr.22.59390 | kr.2,259.39 |
| 250 | kr.21.50604 | kr.5,376.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.85018 | kr.10,425.09 |
| 1.000 | kr.20.31046 | kr.20,310.46 |
| 1.500 | kr.20.04007 | kr.30,060.10 |
| 2.500 | kr.19.74065 | kr.49,351.62 |
| Unit Price without VAT: | kr.35.26000 |
|---|---|
| Unit Price with VAT: | kr.44.07500 |

