
MPQ4346GLE-33-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4346GLE-33-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4346GLE-33-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4346GLE-33-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4346GLE-33-AEC1-P |
Description | IC REG BUCK 3.3V 3A 17QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4346GLE-33-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 17-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4346GLE-33-AEC1-Z | Monolithic Power Systems Inc. | 4.979 | 1589-MPQ4346GLE-33-AEC1-ZCT-ND | kr.34.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.32.95500 | kr.329.55 |
| 25 | kr.31.15480 | kr.778.87 |
| 100 | kr.27.00080 | kr.2,700.08 |
| 250 | kr.25.61612 | kr.6,404.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.98528 | kr.11,492.64 |
| 1.000 | kr.19.38518 | kr.19,385.18 |
| 2.500 | kr.18.41592 | kr.46,039.80 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |

