
MPQ2180GQBE-8-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2180GQBE-8-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2180GQBE-8-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2180GQBE-8-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2180GQBE-8-AEC1-Z |
Description | IC REG BUCK PROG 6A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 14-VFQFN |
Category | Voltage - Output (Max) 1.235V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 850kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 14-QFN (2.5x3) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.20.35800 | kr.203.58 |
| 25 | kr.18.72080 | kr.468.02 |
| 100 | kr.16.92210 | kr.1,692.21 |
| 250 | kr.16.06456 | kr.4,016.14 |
| 500 | kr.16.00534 | kr.8,002.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.14.40260 | kr.72,013.00 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |

