Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Monolithic Power Systems AEC-Q100 Qualified Step-Down Converter in 2mm x 3mm package, MPQ4323 Series

MPQ4323CGDE-AEC1-P

DigiKey Part Number
1589-MPQ4323CGDE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4323CGDE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4323CGDE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4323CGDE-AEC1-P
Description
IC REG BUCK ADJ 3A 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
350kHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.3V
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.15000kr.19.15
10kr.14.33500kr.143.35
25kr.13.12400kr.328.10
100kr.11.79430kr.1,179.43
250kr.11.16068kr.2,790.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.77850kr.5,389.25
1.000kr.10.46404kr.10,464.04
1.500kr.10.30656kr.15,459.84
2.500kr.10.13203kr.25,330.08
3.500kr.10.03010kr.35,105.35
5.000kr.9.93202kr.49,660.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.15000
Unit Price with VAT:kr.23.93750