
MPQ4313GRE-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4313GRE-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4313GRE-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4313GRE-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4313GRE-33-AEC1-Z |
Description | IC REG BUCK 3.3V 3A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4313GRE-33-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.48000 | kr.28.48 |
| 10 | kr.21.63200 | kr.216.32 |
| 25 | kr.19.91160 | kr.497.79 |
| 100 | kr.18.02240 | kr.1,802.24 |
| 250 | kr.17.12128 | kr.4,280.32 |
| 500 | kr.16.57830 | kr.8,289.15 |
| 1.000 | kr.16.13133 | kr.16,131.33 |
| 2.500 | kr.15.65947 | kr.39,148.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.14.40000 | kr.72,000.00 |
| Unit Price without VAT: | kr.28.48000 |
|---|---|
| Unit Price with VAT: | kr.35.60000 |


