20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4313GRE-33-AEC1-Z

DigiKey Part Number
1589-MPQ4313GRE-33-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4313GRE-33-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4313GRE-33-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4313GRE-33-AEC1-Z
Description
IC REG BUCK 3.3V 3A 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4313GRE-33-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
470kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.48000kr.28.48
10kr.21.63200kr.216.32
25kr.19.91160kr.497.79
100kr.18.02240kr.1,802.24
250kr.17.12128kr.4,280.32
500kr.16.57830kr.8,289.15
1.000kr.16.13133kr.16,131.33
2.500kr.15.65947kr.39,148.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.14.40000kr.72,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.28.48000
Unit Price with VAT:kr.35.60000