- Converter, Automotive Voltage Regulator IC 1 Output 20-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4263GQVE-0002-AEC1-P

DigiKey Part Number
1589-MPQ4263GQVE-0002-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4263GQVE-0002-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4263GQVE-0002-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4263GQVE-0002-AEC1-P
Description
36V, 140W BUCK-BOOST WITH INTEGR
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
- Converter, Automotive Voltage Regulator IC 1 Output 20-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4263GQVE-0002-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.6V ~ 36V
Manufacturer
Monolithic Power Systems Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
Converter, Automotive
Package / Case
20-PowerVFQFN
Voltage - Input
3.6V ~ 36V
Supplier Device Package
20-QFN (3x5)
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.52000kr.32.52
10kr.24.79600kr.247.96
25kr.22.85680kr.571.42
100kr.20.72610kr.2,072.61
250kr.19.78840kr.4,947.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.09810kr.9,549.05
1.000kr.18.59414kr.18,594.14
1.500kr.18.34179kr.27,512.68
2.500kr.18.06215kr.45,155.38
3.500kr.17.89882kr.62,645.87
Manufacturers Standard Package
Unit Price without VAT:kr.32.52000
Unit Price with VAT:kr.40.65000