
MPQ4241GLE-0001-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4241GLE-0001-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4241GLE-0001-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4241GLE-0001-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4241GLE-0001-AEC1-Z |
Description | 65W, FULLY INTEGRATED USB PD SOL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 21-QFN (3x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications USB Dedicated Charging Port (DCP), Power Switch | Package / Case 21-PowerVFQFN |
Current - Supply 4mA | Supplier Device Package 21-QFN (3x4) |
Voltage - Supply 4.5V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.17.82800 | kr.178.28 |
| 25 | kr.16.36720 | kr.409.18 |
| 100 | kr.14.76210 | kr.1,476.21 |
| 250 | kr.13.99696 | kr.3,499.24 |
| 500 | kr.13.87128 | kr.6,935.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.51417 | kr.62,570.85 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |


